
Category | Differential - Input:Output No/No |
Manufacturer onsemi | Divider/Multiplier No/No |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 6V, 3V ~ 6V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Type Phase Lock Loop (PLL) | Mounting Type Surface Mount |
PLL Yes | Grade Automotive |
Input CMOS | Qualification AEC-Q100 |
Output CMOS | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 1 | Supplier Device Package 16-TSSOP |
Ratio - Input:Output 1:4 |

