MC74HC4046ADTR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2.390
Unit Price: 1,10000 €
Datasheet

Direct


Texas Instruments
In Stock: 3.363
Unit Price: 0,56000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.089
Unit Price: 1,09000 €
Datasheet

Direct


Texas Instruments
In Stock: 11.261
Unit Price: 0,71000 €
Datasheet

Direct


Texas Instruments
In Stock: 1.477
Unit Price: 1,09000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 216
Unit Price: 0,62000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.280
Unit Price: 1,72000 €
Datasheet

Similar


Texas Instruments
In Stock: 28.969
Unit Price: 1,50000 €
Datasheet
Phase Lock Loop (PLL) IC 13MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4046ADTR2

DigiKey Part Number
MC74HC4046ADTR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74HC4046ADTR2
Description
IC PHASE LOCK LOOP 16TSSOP
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 13MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4046ADTR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
-
Frequency - Max
13MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types