MC74HC4046ADT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 2.390
Unit Price: 1,28000 $
Datasheet

Direct


Texas Instruments
In Stock: 3.363
Unit Price: 0,65000 $
Datasheet

Direct


Texas Instruments
In Stock: 1.089
Unit Price: 1,27000 $
Datasheet

Direct


Texas Instruments
In Stock: 11.221
Unit Price: 0,82000 $
Datasheet

Direct


Texas Instruments
In Stock: 1.477
Unit Price: 1,27000 $
Datasheet

Similar


Nexperia USA Inc.
In Stock: 216
Unit Price: 0,73000 $
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.280
Unit Price: 2,00000 $
Datasheet

Similar


Texas Instruments
In Stock: 28.969
Unit Price: 1,74000 $
Datasheet
Phase Lock Loop (PLL) IC 13MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC4046ADT

DigiKey Part Number
MC74HC4046ADT-ND
Manufacturer
Manufacturer Product Number
MC74HC4046ADT
Description
IC PHASE LOCK LOOP 16TSSOP
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 13MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC74HC4046ADT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
-
Frequency - Max
13MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types