Similar
Similar
Similar
Similar
Parametric Equivalent

MC74HC4020ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC4020ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC4020ADTR2GOSCT-ND - Cut Tape (CT) MC74HC4020ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4020ADTR2G |
Description | IC BINARY COUNTER 14BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4020ADTR2G Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4020PW,118 | Nexperia USA Inc. | 2.774 | 1727-6603-1-ND | 0,42000 € | Similar |
| 74HC4020PW-Q100J | Nexperia USA Inc. | 0 | 1727-74HC4020PW-Q100JTR-ND | 0,19298 € | Similar |
| SN74HC4020PWR | Texas Instruments | 7.303 | 296-31810-1-ND | 0,69000 € | Similar |
| SN74HC4020PWT | Texas Instruments | 2.360 | 296-SN74HC4020PWTCT-ND | 1,09000 € | Similar |
| MC74HC4020ADT | Rochester Electronics, LLC | 2.487 | 2156-MC74HC4020ADT-ND | 0,17848 € | Parametric Equivalent |




