
MC74HC393ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC393ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC393ADTR2GOSCT-ND - Cut Tape (CT) MC74HC393ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC393ADTR2G |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC393ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 50 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,35800 € | 3,58 € |
| 25 | 0,32040 € | 8,01 € |
| 100 | 0,27940 € | 27,94 € |
| 250 | 0,25984 € | 64,96 € |
| 500 | 0,24802 € | 124,01 € |
| 1.000 | 0,24215 € | 242,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22804 € | 570,10 € |
| 5.000 | 0,22185 € | 1.109,25 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


