Direct
Similar
Similar
Similar
Similar
Similar

MC74HC393ADTR2 | |
|---|---|
DigiKey Part Number | MC74HC393ADTR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74HC393ADTR2 |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC393ADTR2 Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC393ADTR2G | onsemi | 6.498 | MC74HC393ADTR2GOSCT-ND | 0,50000 € | Direct |
| 74HC393PW,118 | Nexperia USA Inc. | 4.778 | 1727-2039-1-ND | 0,32000 € | Similar |
| SN74HC393DBR | Texas Instruments | 10.509 | 296-8318-1-ND | 0,40000 € | Similar |
| SN74HC393PW | Rochester Electronics, LLC | 15.218 | 2156-SN74HC393PW-ND | 0,75641 € | Similar |
| SN74HC393PWR | Texas Instruments | 2.022 | 296-29252-1-ND | 0,53000 € | Similar |





