
MC74HC393ADG | |
|---|---|
DigiKey Part Number | MC74HC393ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC393ADG |
Description | IC BINARY COUNTR DL 4BIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC393ADG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 50 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27500 € | 2,75 € |
| 55 | 0,22509 € | 12,38 € |
| 110 | 0,21073 € | 23,18 € |
| 275 | 0,19564 € | 53,80 € |
| 550 | 0,18651 € | 102,58 € |
| 1.045 | 0,17953 € | 187,61 € |
| 2.530 | 0,17175 € | 434,53 € |
| 5.005 | 0,16693 € | 835,48 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |





