Similar
Similar
Similar

MC74HC377ADTG | |
|---|---|
DigiKey Part Number | MC74HC377ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC377ADTG |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC377ADTG Models |
Category | Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC377PW,118 | Nexperia USA Inc. | 0 | 1727-4297-1-ND | 0,41000 € | Similar |
| CD74HC377PW | Rochester Electronics, LLC | 1.328 | 2156-CD74HC377PW-ND | 0,99000 € | Similar |
| CD74HC377PWR | Texas Instruments | 5.890 | 296-31582-1-ND | 0,65000 € | Similar |



