Similar
Similar
Similar

MC74HC368ADTG | |
|---|---|
DigiKey Part Number | MC74HC368ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC368ADTG |
Description | IC BUFFER INVERTING 6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC368ADTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |


