Similar
Similar
Similar
Similar

MC74HC367ADTG | |
|---|---|
DigiKey Part Number | MC74HC367ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC367ADTG |
Description | IC BUFF 2V/6V 16-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC367ADTG Models |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 16-TSSOP |
Number of Bits per Element 2, 4 (Hex) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC367PW,118 | Nexperia USA Inc. | 339 | 1727-74HC367PW,118CT-ND | 0,53000 € | Similar |
| SN74HC367PW | Texas Instruments | 216 | 296-SN74HC367PW-ND | 0,65000 € | Similar |
| SN74HC367PWR | Texas Instruments | 2.114 | 296-28456-1-ND | 0,53000 € | Similar |
| SN74HC367PWT | Texas Instruments | 10.900 | 296-SN74HC367PWTCT-ND | 0,65000 € | Similar |



