


MC74HC367ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74HC367ADR2GTR-ND - Tape & Reel (TR) 488-MC74HC367ADR2GCT-ND - Cut Tape (CT) 488-MC74HC367ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC367ADR2G |
Description | IC BUFFER NON-INVERT 6V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC367ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 2, 4 (Hex) | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,23680 € | 5,92 € |
| 100 | 0,20550 € | 20,55 € |
| 250 | 0,19040 € | 47,60 € |
| 500 | 0,18136 € | 90,68 € |
| 1.000 | 0,17388 € | 173,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,49000 € | 4,90 € |
| 25 | 0,40600 € | 10,15 € |
| 100 | 0,31080 € | 31,08 € |
| 250 | 0,26396 € | 65,99 € |
| 500 | 0,23518 € | 117,59 € |
| 1.000 | 0,21106 € | 211,06 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

