
MC74HC259ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC259ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC259ADTR2GOSCT-ND - Cut Tape (CT) MC74HC259ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC259ADTR2G |
Description | IC D-TYPE ADDR 1:8 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC259ADTR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 25ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC259PW,118 | Nexperia USA Inc. | 7.500 | 1727-5952-1-ND | 0,26000 € | Direct |
| 74HC259PW-Q100,118 | Nexperia USA Inc. | 2.500 | 1727-74HC259PW-Q100,118CT-ND | 0,39000 € | Direct |
| SN74HC259PWR | Texas Instruments | 4.873 | 296-8292-1-ND | 0,49000 € | Direct |
| SN74HC259PWT | Texas Instruments | 1.971 | 296-SN74HC259PWTCT-ND | 0,90000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19600 € | 1,96 € |
| 25 | 0,17440 € | 4,36 € |
| 100 | 0,15030 € | 15,03 € |
| 250 | 0,13876 € | 34,69 € |
| 500 | 0,13184 € | 65,92 € |
| 1.000 | 0,12613 € | 126,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12009 € | 300,23 € |
| 5.000 | 0,11645 € | 582,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

