
MC74HC259ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC259ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC259ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC259ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC259ADTR2G-Q |
Description | IC MULTIPLEXER 3ST 8INPUT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | - | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,20300 € | 2,03 € |
| 25 | 0,18000 € | 4,50 € |
| 100 | 0,15510 € | 15,51 € |
| 250 | 0,14324 € | 35,81 € |
| 500 | 0,13610 € | 68,05 € |
| 1.000 | 0,13021 € | 130,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12400 € | 310,00 € |
| 5.000 | 0,12025 € | 601,25 € |
| 7.500 | 0,11838 € | 887,85 € |
| 12.500 | 0,11630 € | 1.453,75 € |
| 17.500 | 0,11508 € | 2.013,90 € |
| 25.000 | 0,11391 € | 2.847,75 € |
| 62.500 | 0,11140 € | 6.962,50 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

