


MC74HC259ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74HC259ADR2GTR-ND - Tape & Reel (TR) 488-MC74HC259ADR2GCT-ND - Cut Tape (CT) 488-MC74HC259ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC259ADR2G |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC259ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 1:8 | |
Output Type | Standard | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 25ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21600 € | 2,16 € |
| 25 | 0,19200 € | 4,80 € |
| 100 | 0,16590 € | 16,59 € |
| 250 | 0,15332 € | 38,33 € |
| 500 | 0,14576 € | 72,88 € |
| 1.000 | 0,13954 € | 139,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13296 € | 332,40 € |
| 5.000 | 0,12899 € | 644,95 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

