


MC74HC259ADR2G | |
|---|---|
DigiKey Part Number | 488-MC74HC259ADR2GTR-ND - Tape & Reel (TR) 488-MC74HC259ADR2GCT-ND - Cut Tape (CT) 488-MC74HC259ADR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC259ADR2G |
Description | IC D-TYPE ADDR 1:8 16-SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 1:8 IC Standard 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC259ADR2G Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 25ns |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type, Addressable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1:8 | Supplier Device Package |
Output Type Standard | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 25 | 0,18960 € | 4,74 € |
| 100 | 0,16390 € | 16,39 € |
| 250 | 0,15140 € | 37,85 € |
| 500 | 0,14396 € | 71,98 € |
| 1.000 | 0,13780 € | 137,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13130 € | 328,25 € |
| 5.000 | 0,12739 € | 636,95 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

