Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC240ADWR2G

DigiKey Part Number
MC74HC240ADWR2GOSTR-ND - Tape & Reel (TR)
MC74HC240ADWR2GOSCT-ND - Cut Tape (CT)
MC74HC240ADWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC240ADWR2G
Description
IC BUFFER INVERTING 6V 20-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HC240ADWR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
7.8mA, 7.8mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.930
Factory Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,39500 €3,95 €
250,35400 €8,85 €
1000,30910 €30,91 €
2500,28780 €71,95 €
5000,27492 €137,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,26431 €264,31 €
2.0000,25558 €511,16 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,66640 €