


MC74HC1GU04DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74HC1GU04DBVT1GTR-ND - Tape & Reel (TR) 488-MC74HC1GU04DBVT1GCT-ND - Cut Tape (CT) 488-MC74HC1GU04DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1GU04DBVT1G |
Description | IC INVERTER 1CH 1-INP 5TSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel 5-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1GU04DBVT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.3V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 4.8V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-TSOP | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,09800 € | 0,98 € |
| 25 | 0,08600 € | 2,15 € |
| 100 | 0,07300 € | 7,30 € |
| 250 | 0,06676 € | 16,69 € |
| 500 | 0,06302 € | 31,51 € |
| 1.000 | 0,05994 € | 59,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05614 € | 168,42 € |
| 6.000 | 0,05428 € | 325,68 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |









