OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC1G32DFT2

DigiKey Part Number
2156-MC74HC1G32DFT2-ONTR-ND
Manufacturer
Manufacturer Product Number
MC74HC1G32DFT2
Description
IC GATE OR 1CH 2-INP SC-70
Customer Reference
Detailed Description
OR Gate IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
2.6mA, 2.6mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Bulk
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.670
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6200,06854 €248,11 €
Unit Price without VAT:0,06854 €
Unit Price with VAT:0,08156 €