
MC74HC1G08DBVT1G | |
|---|---|
DigiKey Part Number | 488-MC74HC1G08DBVT1GTR-ND - Tape & Reel (TR) 488-MC74HC1G08DBVT1GCT-ND - Cut Tape (CT) 488-MC74HC1G08DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G08DBVT1G |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC1G08DBVT1G Models |
Category | Current - Output High, Low 2.6mA, 2.6mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SC-74A |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,03880 € | 0,97 € |
| 100 | 0,03250 € | 3,25 € |
| 250 | 0,02940 € | 7,35 € |
| 500 | 0,02758 € | 13,79 € |
| 1.000 | 0,02606 € | 26,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02417 € | 72,51 € |
| 6.000 | 0,02325 € | 139,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |









