
MC74HC1G08DBVT1G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC1G08DBVT1G-QTR-ND - Tape & Reel (TR) 488-MC74HC1G08DBVT1G-QCT-ND - Cut Tape (CT) 488-MC74HC1G08DBVT1G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC1G08DBVT1G-Q |
Description | SINGLE 2-INPUT AND GATE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05000 € | 0,50 € |
| 25 | 0,04360 € | 1,09 € |
| 100 | 0,03640 € | 3,64 € |
| 250 | 0,03308 € | 8,27 € |
| 500 | 0,03102 € | 15,51 € |
| 1.000 | 0,02934 € | 29,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02726 € | 81,78 € |
| 6.000 | 0,02624 € | 157,44 € |
| 9.000 | 0,02573 € | 231,57 € |
| 15.000 | 0,02516 € | 377,40 € |
| 21.000 | 0,02483 € | 521,43 € |
| 30.000 | 0,02451 € | 735,30 € |
| 75.000 | 0,02383 € | 1.787,25 € |
| 150.000 | 0,02341 € | 3.511,50 € |
| 300.000 | 0,02307 € | 6.921,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

