Similar

Category | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Manufacturer onsemi | Trigger Type Positive Edge |
Series | Current - Output High, Low 5.2mA, 5.2mA |
Packaging Tube | Voltage - Supply 2V ~ 6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Master Reset | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 35 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC175N | Rochester Electronics, LLC | 36.609 | 2156-SN74HC175N-ND | 0,82000 € | Similar |


