Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Parallel or Serial to Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Complementary | Supplier Device Package 16-SOEIAJ |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC165ADR2G | onsemi | 11.680 | MC74HC165ADR2GOSCT-ND | 0,40000 € | Similar |
| SN74HC165NSR | Texas Instruments | 4.861 | 296-8252-1-ND | 0,54000 € | Direct |
| 74HC165D,653 | Nexperia USA Inc. | 79.763 | 1727-2788-1-ND | 0,26000 € | Similar |
| CD74HC165M96 | Texas Instruments | 6.563 | 296-25975-1-ND | 0,36000 € | Similar |
| CD74HC165MT | Texas Instruments | 3.386 | 296-32058-1-ND | 0,86000 € | Similar |





