
MC74HC164ADTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC164ADTR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC164ADTR2G-QCT-ND - Cut Tape (CT) 488-MC74HC164ADTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC164ADTR2G-Q |
Description | IC PUSH-PULL 8BIT 14-TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shift 1 Element 8 Bit 14-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer onsemi | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,26300 € | 2,63 € |
| 25 | 0,23440 € | 5,86 € |
| 100 | 0,20330 € | 20,33 € |
| 250 | 0,18840 € | 47,10 € |
| 500 | 0,17942 € | 89,71 € |
| 1.000 | 0,17256 € | 172,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,16420 € | 410,50 € |
| 5.000 | 0,15949 € | 797,45 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

