MC74HC163AN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 471
Unit Price: 0,92000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.690
Unit Price: 0,91000 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC163AN

DigiKey Part Number
MC74HC163ANOS-ND
Manufacturer
Manufacturer Product Number
MC74HC163AN
Description
IC BINARY COUNTER 4-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
onsemi
Count Rate
35 MHz
Series
Trigger Type
Positive Edge
Packaging
Tube
Voltage - Supply
2 V ~ 6 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Binary Counter
Mounting Type
Through Hole
Direction
Up
Package / Case
16-DIP (0.300", 7.62mm)
Number of Elements
1
Supplier Device Package
16-PDIP
Number of Bits per Element
4
Base Product Number
Reset
Synchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC163ETexas Instruments471296-33033-5-ND0,92000 €Similar
SN74HC163NRochester Electronics, LLC26.6902156-SN74HC163N-ND0,91000 €Similar
Obsolete
Marketplace Stock: 4.890 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.890In Stock
Ships from Rochester Electronics, LLC