


MC74HC161ADR2G | |
|---|---|
DigiKey Part Number | MC74HC161ADR2GOSTR-ND - Tape & Reel (TR) MC74HC161ADR2GOSCT-ND - Cut Tape (CT) MC74HC161ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC161ADR2G |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC161ADR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 35 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,21000 € | 5,25 € |
| 100 | 0,18160 € | 18,16 € |
| 250 | 0,16804 € | 42,01 € |
| 500 | 0,15984 € | 79,92 € |
| 1.000 | 0,15310 € | 153,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,44800 € | 4,48 € |
| 25 | 0,37000 € | 9,25 € |
| 100 | 0,28240 € | 28,24 € |
| 250 | 0,23932 € | 59,83 € |
| 500 | 0,21276 € | 106,38 € |
| 1.000 | 0,19052 € | 190,52 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

