
NCP81428MNTXG | |
|---|---|
DigiKey Part Number | 488-NCP81428MNTXGTR-ND - Tape & Reel (TR) 488-NCP81428MNTXGCT-ND - Cut Tape (CT) 488-NCP81428MNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP81428MNTXG |
Description | HOT SWAP SMART FUSE WITH PMBUS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 32-LQFN (5x5) |
Datasheet | Datasheet |
Category | Programmable Features Current Limit, Fault Timeout, OVP, Slew Rate, UVLO |
Manufacturer onsemi | Voltage - Supply 5V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 80A |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Hot Swap Controller | Current - Supply 9.5 mA |
Number of Channels 1 | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 32-LFQFN Exposed Pad |
Applications General Purpose | Supplier Device Package 32-LQFN (5x5) |
Features Auto Retry, Fault Timeout, Latched Fault, OVP, PMBus, UVLO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,12286 € | 10.307,15 € |
| Unit Price without VAT: | 4,12286 € |
|---|---|
| Unit Price with VAT: | 4,90620 € |





