
MC74HC153ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC153ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC153ADTR2GOSCT-ND - Cut Tape (CT) MC74HC153ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC153ADTR2G |
Description | IC MULTIPLEXER 2 X 4:1 16-TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC153ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 2 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,25100 € | 2,51 € |
| 25 | 0,22320 € | 5,58 € |
| 100 | 0,19340 € | 19,34 € |
| 250 | 0,17912 € | 44,78 € |
| 500 | 0,17052 € | 85,26 € |
| 1.000 | 0,16358 € | 163,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,15593 € | 389,83 € |
| 5.000 | 0,15142 € | 757,10 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

