
MC74HC11ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC11ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC11ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC11ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC11ADR2G-Q |
Description | TRIPLE 3-INPUT AND GATE |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 16ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21100 € | 2,11 € |
| 25 | 0,18720 € | 4,68 € |
| 100 | 0,16170 € | 16,17 € |
| 250 | 0,14936 € | 37,34 € |
| 500 | 0,14200 € | 71,00 € |
| 1.000 | 0,13592 € | 135,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12950 € | 323,75 € |
| 5.000 | 0,12562 € | 628,10 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

