NAND Gate IC 4 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HC03ADTR2G

DigiKey Part Number
MC74HC03ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC03ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC03ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC03ADTR2G
Description
IC GATE NAND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC03ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.061
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,19100 €1,91 €
250,16960 €4,24 €
1000,14600 €14,60 €
2500,13472 €33,68 €
5000,12794 €63,97 €
1.0000,12236 €122,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,11646 €291,15 €
5.0000,11290 €564,50 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €