
MC74HC03ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC03ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC03ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC03ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC03ADR2G-Q |
Description | QUAD 2-INPUT NAND GATE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 20ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,15960 € | 3,99 € |
| 100 | 0,13710 € | 13,71 € |
| 250 | 0,12648 € | 31,62 € |
| 500 | 0,12008 € | 60,04 € |
| 1.000 | 0,11478 € | 114,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10920 € | 273,00 € |
| 5.000 | 0,10584 € | 529,20 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

