
MC74HC02ADR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74HC02ADR2G-QTR-ND - Tape & Reel (TR) 488-MC74HC02ADR2G-QCT-ND - Cut Tape (CT) 488-MC74HC02ADR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC02ADR2G-Q |
Description | QUAD 2-INPUT NOR GATE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16080 € | 4,02 € |
| 100 | 0,13830 € | 13,83 € |
| 250 | 0,12752 € | 31,88 € |
| 500 | 0,12106 € | 60,53 € |
| 1.000 | 0,11572 € | 115,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11008 € | 275,20 € |
| 5.000 | 0,10669 € | 533,45 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

