
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | BCD Counter, Binary Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 100 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Bulk: | 5528 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 271 | 0,95528 € | 258,88 € |
| Unit Price without VAT: | 0,95528 € |
|---|---|
| Unit Price with VAT: | 1,13678 € |

