MC74ACT646DWR2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 1.300
Unit Price: 1,30882 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 1,99076 €
Datasheet

Similar


Texas Instruments
In Stock: 180
Unit Price: 3,25000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT646DWR2

DigiKey Part Number
MC74ACT646DWR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74ACT646DWR2
Description
IC TXRX 4.5V/5.5V 24-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT646DWR2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
24-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
24-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT646DWR2Gonsemi1.300MC74ACT646DWR2G-ND1,30882 €Direct
CD74ACT646M96Texas Instruments0296-29483-2-ND1,99076 €Direct
CD74ACT646MTexas Instruments180296-33007-5-ND3,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types