MC74ACT640MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 13.221
Unit Price: 0,51843 €
Datasheet
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT640MELG

DigiKey Part Number
MC74ACT640MELG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74ACT640MELG
Description
IC TXRX 4.5V/5.5V SOEIAJ-20
Customer Reference
Detailed Description
Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output SOEIAJ-20
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
24mA, 24mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Inverting
Package / Case
20-SOIC (0.209", 5.30mm Width)
Number of Elements
1
Supplier Device Package
SOEIAJ-20
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74ACT640DWR2Gonsemi13.221MC74ACT640DWR2G-ND0,51843 €Similar
Obsolete
Marketplace Stock: 11.670 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.670In Stock
Ships from Rochester Electronics, LLC