MC74ACT573NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 350
Unit Price: 1,82000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.818
Unit Price: 1,21000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.118
Unit Price: 0,90364 €
Datasheet
D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-PDIP
20-DIP

MC74ACT573NG

DigiKey Part Number
MC74ACT573NG-ND
Manufacturer
Manufacturer Product Number
MC74ACT573NG
Description
IC D-TYPE TRANSP 1:8 20-PDIP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 1:8 IC Tri-State 20-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
1:8
Output Type
Tri-State
Voltage - Supply
4.5V ~ 5.5V
Independent Circuits
1
Delay Time - Propagation
10.5ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.938 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

17.938In Stock
Ships from Rochester Electronics, LLC