MC74ACT540DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 104
Unit Price: 0,86000 €
Datasheet

Similar


Texas Instruments
In Stock: 7
Unit Price: 1,04000 €
Datasheet

Similar


Texas Instruments
In Stock: 949
Unit Price: 1,00000 €
Datasheet
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT540DW

DigiKey Part Number
MC74ACT540DWOS-ND
Manufacturer
Manufacturer Product Number
MC74ACT540DW
Description
IC BUFFER INVERTING 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types