
MC74ACT32DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT32DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT32DTR2GOSCT-ND - Cut Tape (CT) MC74ACT32DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT32DTR2G |
Description | IC GATE OR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT32MTC | Rochester Electronics, LLC | 23.476 | 2156-74ACT32MTC-ND | 0,19548 € | Parametric Equivalent |
| 74ACT32MTCX | Rochester Electronics, LLC | 9.313 | 2156-74ACT32MTCX-ND | 0,18698 € | Parametric Equivalent |
| MC74ACT32DT | Rochester Electronics, LLC | 12.270 | 2156-MC74ACT32DT-ND | 0,16998 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,14840 € | 3,71 € |
| 100 | 0,12760 € | 12,76 € |
| 250 | 0,11756 € | 29,39 € |
| 500 | 0,11152 € | 55,76 € |
| 1.000 | 0,10657 € | 106,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,10132 € | 253,30 € |
| 5.000 | 0,09816 € | 490,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

