Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar

Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package SOEIAJ-20 |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT244SC | onsemi | 165 | 74ACT244SC-ND | 0,89000 € | Similar |
| 74ACT244SCX | onsemi | 1.091 | 74ACT244SCXCT-ND | 0,86000 € | Similar |
| MC74ACT244DWR2G | onsemi | 890 | MC74ACT244DWR2GOSCT-ND | 0,59000 € | Similar |
| SN74ACT244NSR | Texas Instruments | 5.452 | 296-26381-1-ND | 0,98000 € | Direct |
| CD74ACT244M96 | Texas Instruments | 2.560 | 296-14495-1-ND | 0,95000 € | Similar |





