MC74ACT244DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 330
Unit Price: 0,90000 €
Datasheet

Similar


onsemi
In Stock: 1.151
Unit Price: 0,87000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.575
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.973
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.800
Unit Price: 2,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 312
Unit Price: 2,06544 €
Datasheet

Similar


Texas Instruments
In Stock: 3.450
Unit Price: 3,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.452
Unit Price: 0,99000 €
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT244DW

DigiKey Part Number
MC74ACT244DW-ND
Manufacturer
Manufacturer Product Number
MC74ACT244DW
Description
IC BUFF NON-INVERT 5.5V 20-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes