
MC74ACT241DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT241DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT241DTR2GOSCT-ND - Cut Tape (CT) MC74ACT241DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT241DTR2G |
Description | IC BUFF NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT241DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,42100 € | 4,21 € |
| 25 | 0,37800 € | 9,45 € |
| 100 | 0,33060 € | 33,06 € |
| 250 | 0,30804 € | 77,01 € |
| 500 | 0,29438 € | 147,19 € |
| 1.000 | 0,28968 € | 289,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27131 € | 678,27 € |
| 5.000 | 0,26417 € | 1.320,85 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

