MC74ACT20NG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 106
Unit Price: 1,08000 €
Datasheet
NAND Gate IC 2 Channel 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT20NG

DigiKey Part Number
MC74ACT20NG-ND
Manufacturer
Manufacturer Product Number
MC74ACT20NG
Description
IC GATE NAND 2CH 4-INP 14DIP
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Package / Case
14-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29.318 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

29.318In Stock
Ships from Rochester Electronics, LLC