
MC74ACT20DR2G | |
|---|---|
DigiKey Part Number | MC74ACT20DR2GOSTR-ND - Tape & Reel (TR) MC74ACT20DR2GOSCT-ND - Cut Tape (CT) MC74ACT20DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT20DR2G |
Description | IC GATE NAND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT20DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32360 € | 8,09 € |
| 100 | 0,28220 € | 28,22 € |
| 250 | 0,26236 € | 65,59 € |
| 500 | 0,25048 € | 125,24 € |
| 1.000 | 0,24464 € | 244,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23032 € | 575,80 € |
| 5.000 | 0,22408 € | 1.120,40 € |
| 7.500 | 0,22095 € | 1.657,12 € |
| 12.500 | 0,21749 € | 2.718,62 € |
| 17.500 | 0,21547 € | 3.770,72 € |
| 25.000 | 0,21352 € | 5.338,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

