MC74ACT161N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 438
Unit Price: 1,02000 €
Datasheet
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT161N

DigiKey Part Number
MC74ACT161N-ND
Manufacturer
Manufacturer Product Number
MC74ACT161N
Description
IC BINARY COUNTER 4-BIT 16DIP
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT161N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
4
Reset
Asynchronous
Timing
Synchronous
Count Rate
125 MHz
Trigger Type
Positive Edge
Voltage - Supply
4.5 V ~ 5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC