
MC74ACT157DTR2G | |
|---|---|
DigiKey Part Number | MC74ACT157DTR2GOSTR-ND - Tape & Reel (TR) MC74ACT157DTR2GOSCT-ND - Cut Tape (CT) MC74ACT157DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT157DTR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT157DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35500 € | 3,55 € |
| 25 | 0,31800 € | 7,95 € |
| 100 | 0,27730 € | 27,73 € |
| 250 | 0,25784 € | 64,46 € |
| 500 | 0,24610 € | 123,05 € |
| 1.000 | 0,24017 € | 240,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,22624 € | 565,60 € |
| 5.000 | 0,22008 € | 1.100,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

