


MC74ACT157DR2G | |
|---|---|
DigiKey Part Number | 488-MC74ACT157DR2GTR-ND - Tape & Reel (TR) 488-MC74ACT157DR2GCT-ND - Cut Tape (CT) 488-MC74ACT157DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT157DR2G |
Description | IC MULTIPLEXER 4 X 2:1 16-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT157DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,32800 € | 8,20 € |
| 100 | 0,28610 € | 28,61 € |
| 250 | 0,26612 € | 66,53 € |
| 500 | 0,25408 € | 127,04 € |
| 1.000 | 0,24833 € | 248,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23368 € | 584,20 € |
| 5.000 | 0,22737 € | 1.136,85 € |
| 7.500 | 0,22420 € | 1.681,50 € |
| 12.500 | 0,22070 € | 2.758,75 € |
| 17.500 | 0,21865 € | 3.826,38 € |
| 25.000 | 0,21668 € | 5.417,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

