Direct
Direct
Similar



MC74ACT153D | |
|---|---|
DigiKey Part Number | MC74ACT153D-ND |
Manufacturer | |
Manufacturer Product Number | MC74ACT153D |
Description | IC MULTIPLEXER 2 X 4:1 16-SOIC |
Customer Reference | |
Detailed Description | Multiplexer 2 x 4:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT153D Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer onsemi | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 2 x 4:1 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74ACT153DG | onsemi | 196 | MC74ACT153DGOS-ND | 0,32167 € | Direct |
| CD74ACT153M | Texas Instruments | 719 | 296-4259-5-ND | 1,02000 € | Direct |
| CD74ACT153M96 | Texas Instruments | 5.125 | 296-CD74ACT153M96CT-ND | 1,25000 € | Similar |



