MC74ACT139N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 877
Unit Price: 1,00000 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT139N

DigiKey Part Number
MC74ACT139N-ND
Manufacturer
Manufacturer Product Number
MC74ACT139N
Description
IC DECODER/DEMUX 1 X 2:4 16-PDIP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Through Hole
Type
Decoder/Demultiplexer
Package / Case
16-DIP (0.300", 7.62mm)
Circuit
1 x 2:4
Supplier Device Package
16-PDIP
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74ACT139ETexas Instruments877296-4256-5-ND1,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes