MC74ACT139MELG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 782
Unit Price: 0,59000 €
Datasheet

Similar


onsemi
In Stock: 1.500
Unit Price: 0,48000 €
Datasheet

Similar


Texas Instruments
In Stock: 728
Unit Price: 1,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.080
Unit Price: 0,80000 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SOEIAJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT139MELG

DigiKey Part Number
MC74ACT139MELGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MC74ACT139MELG
Description
IC DECODER/DEMUX 1X2:4 16-SOEIAJ
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SOEIAJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.209", 5.30mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SOEIAJ
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74ACT139SCXonsemi78274ACT139SCXCT-ND0,59000 €Similar
MC74ACT139DR2Gonsemi1.500488-MC74ACT139DR2GCT-ND0,48000 €Similar
CD74ACT139MTexas Instruments728296-4257-5-ND1,22000 €Similar
CD74ACT139M96Texas Instruments7.080296-31550-1-ND0,80000 €Similar
Obsolete
Marketplace Stock: 27.527 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

27.527In Stock
Ships from Rochester Electronics, LLC