


MC74ACT139DR2G | |
|---|---|
DigiKey Part Number | 488-MC74ACT139DR2GTR-ND - Tape & Reel (TR) 488-MC74ACT139DR2GCT-ND - Cut Tape (CT) 488-MC74ACT139DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT139DR2G |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT139DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,34400 € | 3,44 € |
| 25 | 0,30840 € | 7,71 € |
| 100 | 0,26870 € | 26,87 € |
| 250 | 0,24972 € | 62,43 € |
| 500 | 0,23832 € | 119,16 € |
| 1.000 | 0,23237 € | 232,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21903 € | 547,58 € |
| 5.000 | 0,21305 € | 1.065,25 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

