Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MC74ACT139DR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74ACT139DR2G-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC74ACT139DR2G-Q |
Description | IC DECODER/DEMUX 1 X 2:4 16-SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-SOIC |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Decoder/Demultiplexer | Mounting Type Surface Mount |
Circuit 1 x 2:4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SOIC |
Current - Output High, Low 24mA, 24mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ACT139SCX | onsemi | 782 | 74ACT139SCXCT-ND | 0,59000 € | Parametric Equivalent |
| MC74ACT139DG | onsemi | 1.176 | MC74ACT139DGOS-ND | 0,35167 € | Parametric Equivalent |
| MC74ACT139DR2G | onsemi | 1.480 | 488-MC74ACT139DR2GCT-ND | 0,48000 € | Parametric Equivalent |
| 74ACT11139D | Rochester Electronics, LLC | 12.562 | 2156-74ACT11139D-ND | 1,70832 € | Parametric Equivalent |
| 74ACT139SCX | Rochester Electronics, LLC | 27.175 | 2156-74ACT139SCX-ND | 0,39945 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23402 € | 585,05 € |
| Unit Price without VAT: | 0,23402 € |
|---|---|
| Unit Price with VAT: | 0,27848 € |





